There are no models available for this part yet.
Overview of T83E107K020MABS by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for T83E107K020MABS by Vishay Intertechnologies
Part Data Attributes for T83E107K020MABS by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance
|
100 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
500 mΩ
|
Height
|
4 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.02 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T83E107K020MABS
This table gives cross-reference parts and alternative options found for T83E107K020MABS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83E107K020MABS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T513X107K020BH64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T83E107K020MABS vs T513X107K020BH64207280 |
T513X107K020CC61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E107K020MABS vs T513X107K020CC61107640 |
T513X107K020AB61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E107K020MABS vs T513X107K020AB61207640 |
T513X107K020AH6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E107K020MABS vs T513X107K020AH6210WAFL |
T513X107K020CK6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E107K020MABS vs T513X107K020CK6220WAFL |
T513X107K020BB62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T83E107K020MABS vs T513X107K020BB62107280 |
T495X107K020AHA1507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T83E107K020MABS vs T495X107K020AHA1507280 |
T513X107K020AK62307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E107K020MABS vs T513X107K020AK62307640 |
T513X107K020AH63307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E107K020MABS vs T513X107K020AH63307640 |
T513X107K020BH6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E107K020MABS vs T513X107K020BH6410WAFL |