Part Details for T9AV2D22-24 by TE Connectivity
Overview of T9AV2D22-24 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T9AV2D22-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | T9AV2D22-24U RoHS: Compliant | 0 |
|
$2.3200 / $4.8600 | Buy Now |
DISTI #
000000000002453607
|
Sager | General Purpose Relays T9AV2D22-24U | 0 |
|
Buy Now | |
|
Master Electronics | T9AV2D22-24U RoHS: Compliant | 0 |
|
$2.3200 / $4.8600 | Buy Now |
Part Details for T9AV2D22-24
T9AV2D22-24 CAD Models
T9AV2D22-24 Part Data Attributes:
|
T9AV2D22-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T9AV2D22-24
TE Connectivity
Power/Signal Relay, 1 Form B, Momentary, 110VDC (Coil), 1000mW (Coil), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 27.43 mm | |
Body Height | 27.94 mm | |
Body Length or Diameter | 32.51 mm | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1000 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 576 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@12VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@5VDC | |
Contact Resistance | 75 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 5 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | Silver Tin Oxide Indium | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 5 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Physical Dimension | 32.51mm x 27.43mm x 27.94mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | PLASTIC SEALED | |
Surface Mount | NO | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER |