Part Details for T9AS1D12-22 by TE Connectivity
Overview of T9AS1D12-22 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T9AS1D12-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M8324
|
Newark | Relay, Spst-No, 240Vac, 28Vdc, 30A, Contact Configuration:Spst-No, Coil Voltage:22Vdc, Contact Current:30A, Product Range:T9A Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:277V Rohs Compliant: Yes |Potter&brumfield Te Connectivity T9AS1D12-22 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 111 |
|
$4.5000 / $6.7500 | Buy Now |
DISTI #
PB1847-ND
|
DigiKey | RELAY GEN PURPOSE SPST 30A 22V Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7895 | Buy Now |
DISTI #
1-1393210-6
|
Avnet Americas | Electromechanical Relay SPST-NO 30A 22VDC 484Ohm Through Hole - Bulk (Alt: 1-1393210-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
$3.3232 / $3.7520 | Buy Now |
DISTI #
655-T9AS1D12-22
|
Mouser Electronics | General Purpose Relays SPST-NO 30A 22VDC POWER RELAY RoHS: Compliant | 1992 |
|
$3.6400 / $3.9900 | Buy Now |
|
Onlinecomponents.com | Power Relay 22VDC 30A SPST-NO (32.51mm 27.43mm 20.4mm) THT RoHS: Compliant |
920 In Stock |
|
$3.6800 / $5.3300 | Buy Now |
DISTI #
74491842
|
Verical | Power Relay 22VDC 30A SPST-NO(32.51x27.43x27.94)mm THT Min Qty: 50 Package Multiple: 50 Date Code: 2346 | Americas - 900 |
|
$4.8289 / $6.9311 | Buy Now |
|
Bristol Electronics | 220 |
|
RFQ | ||
|
Quest Components | 176 |
|
$4.4585 / $7.2300 | Buy Now | |
DISTI #
1-1393210-6
|
TTI | General Purpose Relays T9AS1D12-22 Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 46 In Stock |
|
$4.1900 | Buy Now |
DISTI #
1-1393210-6
|
Avnet Americas | Electromechanical Relay SPST-NO 30A 22VDC 484Ohm Through Hole - Bulk (Alt: 1-1393210-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
$3.3232 / $3.7520 | Buy Now |
Part Details for T9AS1D12-22
T9AS1D12-22 CAD Models
T9AS1D12-22 Part Data Attributes:
|
T9AS1D12-22
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T9AS1D12-22
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.045A (COIL), 22VDC (COIL), 2800mW (COIL), 10A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 27.43 mm | |
Body Height | 20.4 mm | |
Body Length or Diameter | 32.51 mm | |
Coil Current(DC)-Max | 0.045 A | |
Coil Operate Voltage(DC) | 16.5 V | |
Coil Power | 2800 mW | |
Coil Release Voltage(DC) | 2.2 V | |
Coil Resistance | 484 Ω | |
Coil Voltage(DC)-Max | 22 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 20A@240VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 32.51mm x 27.43mm x 20.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for T9AS1D12-22
This table gives cross-reference parts and alternative options found for T9AS1D12-22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T9AS1D12-22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T9AS1D22-22 | Power/Signal Relay, SPST, Momentary, 0.045A (Coil), 22VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | T9AS1D12-22 vs T9AS1D22-22 |
T9AV1D12-22 | Power/Signal Relay, SPST, Momentary, 0.045A (Coil), 22VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TE Connectivity | T9AS1D12-22 vs T9AV1D12-22 |