T97R106M075ESA
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 10 uF, SURFACE MOUNT, 2924, CHIP

Overview of T97R106M075ESA by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for T97R106M075ESA by Vishay Sprague

Part # Manufacturer Description Stock Price Buy
DISTI # T97R106M075ESA-ND
DigiKey CAP TANT 10UF 20% 75V 3024 Min Qty: 300 Lead time: 17 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 300 $13.7711
$13.7711 Buy Now

CAD Models for T97R106M075ESA by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T97R106M075ESA by Vishay Sprague

T97R106M075ESA
Vishay Sprague
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2424
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
Vishay
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
500 mΩ
Height
3.6 mm
JESD-609 Code
e0
Leakage Current
0.0075 mA
Length
7.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
75 V
Ripple Current
280 mA
Size Code
3024
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Width
6 mm
Want to compare parts?
  1. T97R106M075ESA
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 10 uF, SURFACE MOUNT, 2924, CHIP
    VS

Alternate Parts for T97R106M075ESA

This table gives cross-reference parts and alternative options found for T97R106M075ESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T97R106M075ESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T97R106M075LSA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3024, CHIP Vishay Intertechnologies T97R106M075ESA vs T97R106M075LSA
597D106X0075R2T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3024, CHIP Vishay Intertechnologies T97R106M075ESA vs 597D106X0075R2T
T97R106M075HSB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3024, CHIP Vishay Intertechnologies T97R106M075ESA vs T97R106M075HSB
T97R106M075ESA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3024, CHIP Vishay Intertechnologies T97R106M075ESA vs T97R106M075ESA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T97R106M075ESA by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T97R106M075ESA by Vishay Sprague

  • Please alert me when T97R106M075ESA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T97R106M075ESA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T97R106M075ESA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T97R106M075ESA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T97R106M075ESA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T97R106M075ESA by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: