597D106X0075R2T
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3024, CHIP

Overview of 597D106X0075R2T by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 597D106X0075R2T by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 68W9851
Newark 597D106X0075R2Tfrm |Vishay 597D106X0075R2T RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $9.4200
  • 500 $8.7500
$8.7500 / $9.4200 Buy Now
DISTI # 597D106X0075R2T
Avnet Americas 597D106X0075R2TFRM - Tape and Reel (Alt: 597D106X0075R2T) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 300 $7.9091
$7.9091 Buy Now
DISTI # 71-597D106X0075R2T
Mouser Electronics Tantalum Capacitors - Solid SMD 10uF 75volts 20% R case Conformal RoHS: Compliant 0
  • 300 $9.4400
  • 600 $8.9700
  • 900 $8.4300
$8.4300 / $9.4400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 15 Weeks 0
  • 300 $8.5700
$8.5700 Buy Now

CAD Models for 597D106X0075R2T by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 597D106X0075R2T by Vishay Intertechnologies

597D106X0075R2T
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
500 mΩ
Height
3.6 mm
JESD-609 Code
e3
Leakage Current
0.008 mA
Length
7.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
75 V
Ripple Current
280 mA
Size Code
3024
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
6 mm
Want to compare parts?
  1. 597D106X0075R2T
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3024, CHIP
    VS

Alternate Parts for 597D106X0075R2T

This table gives cross-reference parts and alternative options found for 597D106X0075R2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 597D106X0075R2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T97R106M075ESS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3024, CHIP Vishay Intertechnologies 597D106X0075R2T vs T97R106M075ESS
T97R106M075ESA CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 10 uF, SURFACE MOUNT, 2924, CHIP Vishay Sprague 597D106X0075R2T vs T97R106M075ESA
T97R106M075HSB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3024, CHIP Vishay Intertechnologies 597D106X0075R2T vs T97R106M075HSB
T97R106M075HSA CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 10 uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT Vishay Sprague 597D106X0075R2T vs T97R106M075HSA
597D106X0075R2T CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 10 uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT Vishay Sprague 597D106X0075R2T vs 597D106X0075R2T
T97R106M075ESB CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 10 uF, SURFACE MOUNT, 2924, CHIP Vishay Sprague 597D106X0075R2T vs T97R106M075ESB
T97R106M075ESS CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 10 uF, SURFACE MOUNT, 2924, CHIP Vishay Sprague 597D106X0075R2T vs T97R106M075ESS
T97R106M075CZB CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 10 uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT Vishay Sprague 597D106X0075R2T vs T97R106M075CZB
T97R106M075ESA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3024, CHIP Vishay Intertechnologies 597D106X0075R2T vs T97R106M075ESA
T97R106M075HSB CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 10 uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT Vishay Sprague 597D106X0075R2T vs T97R106M075HSB

Related Parts for 597D106X0075R2T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 597D106X0075R2T by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 597D106X0075R2T by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 597D106X0075R2T would you like to use for your alert(s)?
  • Please alert me when 597D106X0075R2T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 597D106X0075R2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 597D106X0075R2T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 597D106X0075R2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 597D106X0075R2T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 597D106X0075R2T by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: