-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 220 uF, SURFACE MOUNT, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T97E227K016EBB-ND
|
DigiKey | CAP TANT 220UF 10% 16V 2917 Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.4935 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T97E227K016EBB
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T97E227K016EBB
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 220 uF, SURFACE MOUNT, 2917, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2517 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 60 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0352 mA | |
Length | 7.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 920 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for T97E227K016EBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T97E227K016EBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X227K016CH6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2917 | KEMET Corporation | T97E227K016EBB vs T493X227K016CH6420 |
T493X227K016CK62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T97E227K016EBB vs T493X227K016CK62107610 |
T493X227K016CK6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2917 | KEMET Corporation | T97E227K016EBB vs T493X227K016CK6310 |
T494X227K016AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | T97E227K016EBB vs T494X227K016AT |
T513X227K016AK6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T97E227K016EBB vs T513X227K016AK6320 |
T510X227K016AHE0257280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T97E227K016EBB vs T510X227K016AHE0257280 |
T493X227K016AT6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2917 | KEMET Corporation | T97E227K016EBB vs T493X227K016AT6320 |
T513X227K016AB6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T97E227K016EBB vs T513X227K016AB6220WAFL |
T493X227K016CM6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2917 | KEMET Corporation | T97E227K016EBB vs T493X227K016CM6220 |
T493X227K016BK64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T97E227K016EBB vs T493X227K016BK64107610 |