T97E227K016EBB vs T493X227K016CH6420 feature comparison

T97E227K016EBB Vishay Sprague

Buy Now Datasheet

T493X227K016CH6420 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description , 2517 , 2917
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 220 µF 220 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 60 mΩ 200 mΩ
Height 4 mm 4 mm
JESD-609 Code e0 e0
Leakage Current 0.0352 mA 0.0352 mA
Length 7.6 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 920 mA 363.2 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.08 0.12
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Shape WRAPAROUND J BEND
Width 4.4 mm 4.3 mm
Base Number Matches 1 4
Rohs Code No
Samacsys Manufacturer KEMET

Compare T97E227K016EBB with alternatives

Compare T493X227K016CH6420 with alternatives