T95Z226M020LAAL
Vishay Sprague
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 22 uF, SURFACE MOUNT, 2910, CHIP

Overview of T95Z226M020LAAL by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for T95Z226M020LAAL by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T95Z226M020LAAL by Vishay Sprague

T95Z226M020LAAL
Vishay Sprague
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2910
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
400 mΩ
Height
2.65 mm
JESD-609 Code
e0
Leakage Current
0.0044 mA
Length
7.24 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
20 V
Size Code
2910
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Width
2.65 mm
Want to compare parts?
  1. T95Z226M020LAAL
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 22 uF, SURFACE MOUNT, 2910, CHIP
    VS

Alternate Parts for T95Z226M020LAAL

This table gives cross-reference parts and alternative options found for T95Z226M020LAAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95Z226M020LAAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T95Z226M020LZSL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2910 Vishay Intertechnologies T95Z226M020LAAL vs T95Z226M020LZSL
195D226X0020Z2T CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 22 uF, SURFACE MOUNT, 2910, CHIP, ROHS COMPLIANT Vishay Sprague T95Z226M020LAAL vs 195D226X0020Z2T
T95Z226M020LSAL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2910, CHIP Vishay Intertechnologies T95Z226M020LAAL vs T95Z226M020LSAL
T95Z226M020LSBS CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 22 uF, SURFACE MOUNT, 2910, CHIP Vishay Sprague T95Z226M020LAAL vs T95Z226M020LSBS
T95Z226M020LZAL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2910 Vishay Intertechnologies T95Z226M020LAAL vs T95Z226M020LZAL
T95Z226M020CSSL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2910, CHIP Vishay Intertechnologies T95Z226M020LAAL vs T95Z226M020CSSL
T95Z226M020ESBS CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 22 uF, SURFACE MOUNT, 2910, CHIP Vishay Sprague T95Z226M020LAAL vs T95Z226M020ESBS
T95Z226M020HZSL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2910 Vishay Intertechnologies T95Z226M020LAAL vs T95Z226M020HZSL
T95Z226M020CSAL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2910, CHIP Vishay Intertechnologies T95Z226M020LAAL vs T95Z226M020CSAL
T95Z226M020EZSL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2910 Vishay Intertechnologies T95Z226M020LAAL vs T95Z226M020EZSL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T95Z226M020LAAL by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T95Z226M020LAAL by Vishay Sprague

  • Please alert me when T95Z226M020LAAL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T95Z226M020LAAL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T95Z226M020LAAL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T95Z226M020LAAL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T95Z226M020LAAL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T95Z226M020LAAL by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: