Part Details for T95Z226M020ESBS by Vishay Sprague
Overview of T95Z226M020ESBS by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for T95Z226M020ESBS
T95Z226M020ESBS CAD Models
T95Z226M020ESBS Part Data Attributes
|
T95Z226M020ESBS
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T95Z226M020ESBS
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 22 uF, SURFACE MOUNT, 2910, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2910 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.65 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0044 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2910 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.65 mm |
Alternate Parts for T95Z226M020ESBS
This table gives cross-reference parts and alternative options found for T95Z226M020ESBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95Z226M020ESBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95Z226M020LZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2910 | Vishay Intertechnologies | T95Z226M020ESBS vs T95Z226M020LZSL |
195D226X0020Z2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 22 uF, SURFACE MOUNT, 2910, CHIP, ROHS COMPLIANT | Vishay Sprague | T95Z226M020ESBS vs 195D226X0020Z2T |
T95Z226M020LSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2910, CHIP | Vishay Intertechnologies | T95Z226M020ESBS vs T95Z226M020LSAL |
T95Z226M020LSBS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 22 uF, SURFACE MOUNT, 2910, CHIP | Vishay Sprague | T95Z226M020ESBS vs T95Z226M020LSBS |
T95Z226M020LZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2910 | Vishay Intertechnologies | T95Z226M020ESBS vs T95Z226M020LZAL |
T95Z226M020CSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2910, CHIP | Vishay Intertechnologies | T95Z226M020ESBS vs T95Z226M020CSSL |
T95Z226M020HZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2910 | Vishay Intertechnologies | T95Z226M020ESBS vs T95Z226M020HZSL |
T95Z226M020CSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2910, CHIP | Vishay Intertechnologies | T95Z226M020ESBS vs T95Z226M020CSAL |
T95Z226M020EZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2910 | Vishay Intertechnologies | T95Z226M020ESBS vs T95Z226M020EZSL |
T95Z226M020CZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2910 | Vishay Intertechnologies | T95Z226M020ESBS vs T95Z226M020CZAL |