-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8A Logic Level Triacs in DPAK and D2PAK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-16218-5-ND
|
DigiKey | TRIAC SENS GATE 600V 8A DPAK Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1734 In Stock |
|
$0.6075 / $1.6200 | Buy Now |
DISTI #
T810-600B
|
Avnet Americas | Thyristor TRIAC 600V 84A 3-Pin(2+Tab) DPAK Tube - Rail/Tube (Alt: T810-600B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3369 / $0.3514 | Buy Now |
DISTI #
26M4609
|
Avnet Americas | Thyristor TRIAC 600V 84A 3-Pin(2+Tab) DPAK Tube - Bulk (Alt: 26M4609) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 981 Partner Stock |
|
$0.6890 / $1.6700 | Buy Now |
DISTI #
511-T810-600B
|
Mouser Electronics | Triacs 8A TRIACS RoHS: Compliant | 1548 |
|
$0.5230 / $0.9400 | Buy Now |
|
STMicroelectronics | 8A Logic Level Triacs in DPAK and D2PAK RoHS: Compliant Min Qty: 1 | 1548 |
|
$0.6100 / $0.9200 | Buy Now |
|
Future Electronics | T810 Series 600 V 15 mA Ihold 8 A SMT Logic Level Sensitive Gate Triac - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Tube | 0Tube |
|
$0.5150 / $0.5400 | Buy Now |
|
Future Electronics | T810 Series 600 V 15 mA Ihold 8 A SMT Logic Level Sensitive Gate Triac - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Tube | 0Tube |
|
$0.5150 / $0.5400 | Buy Now |
|
Future Electronics | T810 Series 600 V 15 mA Ihold 8 A SMT Logic Level Sensitive Gate Triac - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 75 Container: Tube | 0Tube |
|
$0.5150 / $0.6250 | Buy Now |
|
Future Electronics | T810 Series 600 V 15 mA Ihold 8 A SMT Logic Level Sensitive Gate Triac - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Tube | 0Tube |
|
$0.5150 / $0.5500 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 100 |
|
$0.4922 / $1.3125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T810-600B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T810-600B
STMicroelectronics
8A Logic Level Triacs in DPAK and D2PAK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 15 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.01 mA | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
This table gives cross-reference parts and alternative options found for T810-600B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T810-600B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T810-600B-TR | 8A Logic Level Triacs in DPAK and D2PAK | STMicroelectronics | T810-600B vs T810-600B-TR |
934055998118 | TRIAC, 600V V(DRM), 8A I(T)RMS, PLASTIC, SC-63, DPAK-3 | WeEn Semiconductor Co Ltd | T810-600B vs 934055998118 |
BTA208S-600E | 600V, 8A, TRIAC, TO-252, PLASTIC, SC-63, DPAK-3 | NXP Semiconductors | T810-600B vs BTA208S-600E |
Q6008DH3 | Alternistor TRIAC, 600V V(DRM), 8A I(T)RMS, TO-252, DPAK-3 | Teccor | T810-600B vs Q6008DH3 |
Q6008DH3 | Alternistor TRIAC, 600V V(DRM), 8A I(T)RMS, TO-252, DPAK-3 | Littelfuse Inc | T810-600B vs Q6008DH3 |
934055998118 | 600V, 8A, TRIAC, PLASTIC, SC-63, DPAK-3 | NXP Semiconductors | T810-600B vs 934055998118 |