Part Details for T6L58 by Toshiba America Electronic Components
Overview of T6L58 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T6L58
T6L58 CAD Models
T6L58 Part Data Attributes
|
T6L58
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
T6L58
Toshiba America Electronic Components
IC LIQUID CRYSTAL DISPLAY DRIVER, UUC269, TCP-269, Display Driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIE | |
Package Description | DIE, TAB,269P(UNSPEC) | |
Pin Count | 269 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | X-XUUC-N269 | |
JESD-609 Code | e0 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 256 | |
Number of Terminals | 269 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | TAB,269P(UNSPEC) | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Supply Voltage1-Max | 37 V | |
Supply Voltage1-Min | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
fmax-Min | 0.1 MHz |