Part Details for T6K14 by Toshiba America Electronic Components
Overview of T6K14 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T6K14
T6K14 CAD Models
T6K14 Part Data Attributes:
|
T6K14
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
T6K14
Toshiba America Electronic Components
IC,LCD DISPLAY DRIVER,128-SEG,64-BP,CMOS,TAB,252PIN,PLASTIC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , TAB,252PINS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Display Mode | SEGMENT | |
Number of Segments | 128 | |
Number of Terminals | 252 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TAB,252PINS | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Pitch | 1.27 mm |