T6K11
Description: IC,LCD DISPLAY DRIVER,160-SEG,64-BP,CMOS,TAB,270PIN,PLASTIC

Overview of T6K11 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T6K11 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T6K11 by Toshiba America Electronic Components

T6K11
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Package Description
, TAB,270PINS
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Display Mode
SEGMENT
Number of Segments
160
Number of Terminals
270
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TAB,270PINS
Qualification Status
Not Qualified
Supply Voltage-Nom
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Pitch
1.27 mm
Want to compare parts?
  1. T6K11
    Toshiba America Electronic Components
    IC,LCD DISPLAY DRIVER,160-SEG,64-BP,CMOS,TAB,270PIN,PLASTIC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T6K11 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T6K11 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of T6K11 would you like to use for your alert(s)?
  • Please alert me when T6K11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T6K11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T6K11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T6K11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T6K11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T6K11 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: