Part Details for T6C84 by Toshiba America Electronic Components
Overview of T6C84 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T6C84
T6C84 CAD Models
T6C84 Part Data Attributes
|
T6C84
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
T6C84
Toshiba America Electronic Components
T6C84
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , TAB,213P(UNSPEC) | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Display Mode | SEGMENT | |
Number of Segments | 136 | |
Number of Terminals | 213 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Equivalence Code | TAB,213P(UNSPEC) | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.83 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL |