Drivers And Interfaces
T6B65A
Toshiba America Electronic Components
Description: IC LIQUID CRYSTAL DISPLAY DRIVER, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100, Display Driver

Overview of T6B65A by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for T6B65A by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T6B65A by Toshiba America Electronic Components

T6B65A
Toshiba America Electronic Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
QFP
Package Description
QFP, QFP100,.7X.9
Pin Count
100
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
CAN ALSO BE OPERATED FROM A 5V SUPPLY
Data Input Mode
PARALLEL
Display Mode
DOT MATRIX
Input Characteristics
STANDARD
Interface IC Type
LIQUID CRYSTAL DISPLAY DRIVER
JESD-30 Code
R-PQFP-G100
Length
20 mm
Multiplexed Display Capability
NO
Number of Functions
1
Number of Segments
80
Number of Terminals
100
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP100,.7X.9
Package Shape
RECTANGULAR
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
3.05 mm
Supply Current-Max
0.14 mA
Supply Voltage-Max
3.3 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
fmax-Min
0.25 MHz
Want to compare parts?
  1. T6B65A
    Toshiba America Electronic Components
    IC LIQUID CRYSTAL DISPLAY DRIVER, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100, Display Driver
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T6B65A by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T6B65A by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of T6B65A would you like to use for your alert(s)?
  • Please alert me when T6B65A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T6B65A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T6B65A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T6B65A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T6B65A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T6B65A by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: