-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1998
|
Newark | Cap, 220Uf, 6.3V, Tant, Polymer, D, Capacitance:220Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:D, Esr:0.04Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T591D227M006ATE040 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7620 / $1.0300 | Buy Now |
DISTI #
54AH1997
|
Newark | Cap, 220Uf, 6.3V, Tant, Polymer, D, Capacitance:220Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:D, Esr:0.04Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T591D227M006ATE040 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2900 | Buy Now |
DISTI #
399-T591D227M006ATE040TR-ND
|
DigiKey | CAP TANT POLY 220UF 6.3V 2917 Min Qty: 500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9615 | Buy Now |
DISTI #
80-T591D227M06ATE040
|
Mouser Electronics | Tantalum Capacitors - Polymer 6 VDC 220uF 7343 20% ESR=40mOhms RoHS: Compliant | 0 |
|
$0.8470 / $1.7000 | Order Now |
DISTI #
T591D227M006ATE040
|
TME | Capacitor: tantalum-polymer, low ESR, 220uF, 6.3VDC, D, 2917, SMD Min Qty: 500 | 0 |
|
$1.1200 | RFQ |
DISTI #
T591D227M006ATE040
|
Avnet Abacus | - Tape and Reel (Alt: T591D227M006ATE040) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T591D227M006ATE040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T591D227M006ATE040
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.139 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 837.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T591D227M006ATE040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T591D227M006ATE040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541D227M006DH6520 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T591D227M006ATE040 vs T541D227M006DH6520 |
T540D227M006DH6710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T591D227M006ATE040 vs T540D227M006DH6710WAFL |
T541D227M006BH6520 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T591D227M006ATE040 vs T541D227M006BH6520 |
T525D227M006AME0257280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T591D227M006ATE040 vs T525D227M006AME0257280 |
T541D227M006DH6610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T591D227M006ATE040 vs T541D227M006DH6610 |
T540D227M006BT66107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T591D227M006ATE040 vs T540D227M006BT66107280 |
T541D227M006BH6620 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T591D227M006ATE040 vs T541D227M006BH6620 |
T541D227M006DH6710 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T591D227M006ATE040 vs T541D227M006DH6710 |
T543D227M006ATE018WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T591D227M006ATE040 vs T543D227M006ATE018WAFL |
T543D227M006AHW005 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | T591D227M006ATE040 vs T543D227M006AHW005 |