Part Details for T525D227M006AME0257280 by KEMET Corporation
Overview of T525D227M006AME0257280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T525D227M006AME0257280
T525D227M006AME0257280 CAD Models
T525D227M006AME0257280 Part Data Attributes
|
T525D227M006AME0257280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T525D227M006AME0257280
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.1386 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 750 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T525D227M006AME0257280
This table gives cross-reference parts and alternative options found for T525D227M006AME0257280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T525D227M006AME0257280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540D227M006CH66107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T525D227M006AME0257280 vs T540D227M006CH66107640 |
T541D227M006AT67107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T525D227M006AME0257280 vs T541D227M006AT67107640 |
T543D227M006AHW050WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T525D227M006AME0257280 vs T543D227M006AHW050WAFL |
T540D227M006DT6510WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T525D227M006AME0257280 vs T540D227M006DT6510WAFL |
T543D227M006ATE005 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | T525D227M006AME0257280 vs T543D227M006ATE005 |
T543D227M006ATW0157280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T525D227M006AME0257280 vs T543D227M006ATW0157280 |
T543D227M006ATW0097610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T525D227M006AME0257280 vs T543D227M006ATW0097610 |
T541D227M006DH67207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T525D227M006AME0257280 vs T541D227M006DH67207640 |
T543D227M006AHW0097280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T525D227M006AME0257280 vs T543D227M006AHW0097280 |
T541D227M006CH6520WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T525D227M006AME0257280 vs T541D227M006CH6520WAFL |