Part Details for T555B506K025AH by KEMET Corporation
Overview of T555B506K025AH by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Price & Stock for T555B506K025AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T555B506K025AH-ND
|
DigiKey | CAP TANT POLY 50UF 25V SMD Min Qty: 100 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.9302 | Buy Now |
DISTI #
80-T555B506K025AH
|
Mouser Electronics | Tantalum Capacitors - Polymer 25V 50uF 10% ESR=170mOhms RoHS: Not Compliant | 0 |
|
$31.9200 / $40.2900 | Order Now |
DISTI #
71606934
|
RS | Cap Tantalum Polymer Herm Seal SMD 50F, 10%, 25V, 170m? ESR, SnPb, 105?C | KEMET T555B506K025AH RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$35.5600 | RFQ |
Part Details for T555B506K025AH
T555B506K025AH CAD Models
T555B506K025AH Part Data Attributes
|
T555B506K025AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T555B506K025AH
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 50 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 170 mΩ | |
Height | 9.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0094 mA | |
Length | 24.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 127.5 mA | |
Size Code | 9633 | |
Surface Mount | YES | |
Tan Delta | 0.05 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 8.5 mm |
Alternate Parts for T555B506K025AH
This table gives cross-reference parts and alternative options found for T555B506K025AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T555B506K025AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T555B506K025AT | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T555B506K025AH vs T555B506K025AT |