Part Details for T54E6288M016VSB005 by Vishay Intertechnologies
Overview of T54E6288M016VSB005 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T54E6288M016VSB005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T54E6288M016VSB005
|
Avnet Americas | T54288M016E68VSB005 PRELIMINARY - Trays (Alt: T54E6288M016VSB005) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
74-T54E6288016VSB005
|
Mouser Electronics | Tantalum Capacitors - Polymer 6-Stack 2800uF 20% 16V 5mOhms RoHS: Not Compliant | 20 |
|
$92.7300 / $92.7400 | Buy Now |
DISTI #
V99:2348_26834922
|
Arrow Electronics | Cap Tant Polymer 2800uF 16VDC E6 CASE 20%( 8 X 8.9 X 13.3mm) Inward L SMD 0.005 Ohm 125°C Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2127 | Americas - 10 |
|
$52.6100 / $71.5642 | Buy Now |
|
Future Electronics | 6-Stack, 2800uF, 16V, 5m RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 22 Weeks Container: Tray | 10Tray |
|
$77.2800 / $78.7200 | Buy Now |
DISTI #
67203591
|
Verical | Cap Tant Polymer 2800uF 16VDC E6 CASE 20%( 8 X 8.9 X 13.3mm) Inward L SMD 0.005 Ohm 125°C Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2127 | Americas - 10 |
|
$52.6100 | Buy Now |
Part Details for T54E6288M016VSB005
T54E6288M016VSB005 CAD Models
T54E6288M016VSB005 Part Data Attributes
|
T54E6288M016VSB005
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T54E6288M016VSB005
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 2800uF, Surface Mount, 3135, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 2800 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 5 mΩ | |
Height | 13.3 mm | |
JESD-609 Code | e0 | |
Leakage Current | 4.512 mA | |
Length | 8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2738.5 mA | |
Size Code | 3135 | |
Surface Mount | YES | |
Tan Delta | 10 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 8.9 mm |