Part Details for T543X477K006AHE0107610 by KEMET Corporation
Overview of T543X477K006AHE0107610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T543X477K006AHE0107610
T543X477K006AHE0107610 CAD Models
T543X477K006AHE0107610 Part Data Attributes
|
T543X477K006AHE0107610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543X477K006AHE0107610
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.296 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1242.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T543X477K006AHE0107610
This table gives cross-reference parts and alternative options found for T543X477K006AHE0107610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543X477K006AHE0107610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541X477K006BT6730WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X477K006AHE0107610 vs T541X477K006BT6730WAFL |
T541X477K006BH67207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X477K006AHE0107610 vs T541X477K006BH67207640 |
T541X477K006AT66207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X477K006AHE0107610 vs T541X477K006AT66207610 |
T541X477K006AT66107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X477K006AHE0107610 vs T541X477K006AT66107610 |
T541X477K006AH67307640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X477K006AHE0107610 vs T541X477K006AH67307640 |
T543X477K006AHW0407280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, | KEMET Corporation | T543X477K006AHE0107610 vs T543X477K006AHW0407280 |
T541X477K006AT67107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X477K006AHE0107610 vs T541X477K006AT67107280 |
T543X477K006ATE006 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917 | KEMET Corporation | T543X477K006AHE0107610 vs T543X477K006ATE006 |
T541X477K006DT8505WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X477K006AHE0107610 vs T541X477K006DT8505WAFL |
T541X477K006DH6620 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X477K006AHE0107610 vs T541X477K006DH6620 |