There are no models available for this part yet.
Overview of T541X107M030CH6520 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for T541X107M030CH6520 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T541X107M030CH6520-ND
|
DigiKey | CAP TANT POLY 100UF 30V 2917 Min Qty: 500 Lead time: 45 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.2509 | Buy Now | |
DISTI #
70960898
|
RS | Cap Tantalum Polymer COTS SMD 100uF 30V +/-20%, ESR 35m | KEMET T541X107M030CH6520 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$13.1200 / $13.5000 | RFQ |
CAD Models for T541X107M030CH6520 by KEMET Corporation
Part Data Attributes for T541X107M030CH6520 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
100 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
35 mΩ
|
Height
|
4 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.3 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
30 V
|
Ripple Current
|
694.25 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T541X107M030CH6520
This table gives cross-reference parts and alternative options found for T541X107M030CH6520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541X107M030CH6520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541X107M030AH6520WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107M030CH6520 vs T541X107M030AH6520WAFL |
T541X107M030CT85207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107M030CH6520 vs T541X107M030CT85207640 |
T541X107M030CH65107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107M030CH6520 vs T541X107M030CH65107640 |
T541X107M030BH87107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107M030CH6520 vs T541X107M030BH87107610 |
T541X107M030BT6610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107M030CH6520 vs T541X107M030BT6610 |
T541X107M030CT67207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107M030CH6520 vs T541X107M030CT67207640 |
T541X107M030CH66207280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107M030CH6520 vs T541X107M030CH66207280 |
T541X107M030AH6610 | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | T541X107M030CH6520 vs T541X107M030AH6610 |
T541X107M030DH6720WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107M030CH6520 vs T541X107M030DH6720WAFL |
T541X107M030BT86207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107M030CH6520 vs T541X107M030BT86207610 |