-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W4898
|
Newark | Tantalum Capacitor, 150Uf, 10V, Capacitance:150µf, Capacitance Tolerance:± 20%, Voltage(Dc):10V, Manufacturer Size Code:D, Esr:0.006Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T530D157M010ATE006 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.9900 | Buy Now |
DISTI #
40K1673
|
Newark | Tantalum Capacitor, 150Uf, 10V, Full Reel, Capacitance:150µf, Capacitance Tolerance:± 20%, Voltage(Dc):10V, Manufacturer Size Code:D, Esr:0.006Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Qualification:- Rohs Compliant: Yes |Kemet T530D157M010ATE006 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2500 / $4.1600 | Buy Now |
DISTI #
399-4121-1-ND
|
DigiKey | CAP TANT POLY 150UF 10V 2917 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
475 In Stock |
|
$3.1719 / $7.6100 | Buy Now |
DISTI #
T530D157M010ATE006
|
Avnet Americas | Tantalum Polymer Capacitor, 150 uF, 10 V, ± 20%, D, 6 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T530D157M010ATE006) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$2.8161 | Buy Now |
DISTI #
80-T530D157M010E06
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=6mOhms RoHS: Compliant | 2402 |
|
$3.1800 / $5.4000 | Buy Now |
DISTI #
70097557
|
RS | Capacitor, Tantalum SMT, High Capacitance, Ultra Low ESR, 150.uF 10V 20%, TR | KEMET T530D157M010ATE006 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0100 / $3.1100 | RFQ |
DISTI #
70096035
|
RS | Capacitor, Tantalum SMT, High Capacitance, Ultra Low ESR, 150.uF 10V 20% | KEMET T530D157M010ATE006 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8100 / $4.6300 | RFQ |
DISTI #
T530D157M010ATE006
|
TTI | Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=6mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2000 In Stock |
|
$3.1600 / $3.3100 | Buy Now |
DISTI #
T530D157M010ATE006.
|
TTI | Tantalum Capacitors - Polymer 150UF 10V 20% ESR 6 7343-31 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 120 In Stock |
|
$5.0600 | Buy Now |
DISTI #
T530D157M010ATE006
|
TME | Capacitor: tantalum-polymer, low ESR, 150uF, 10VDC, D, 2917, SMD Min Qty: 500 | 0 |
|
$3.9800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T530D157M010ATE006
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T530D157M010ATE006
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 6 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.15 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1625 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T530D157M010ATE006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T530D157M010ATE006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540D157M010AH6520 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | T530D157M010ATE006 vs T540D157M010AH6520 |
T530D157M010AHE005 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T530D157M010ATE006 vs T530D157M010AHE005 |
10TCF150ML | Tantalum Capacitor, Tantalum (solid Polymer) | Panasonic Electronic Components | T530D157M010ATE006 vs 10TCF150ML |
T530D157M010ATE010 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T530D157M010ATE006 vs T530D157M010ATE010 |
T525D157M010AHE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T530D157M010ATE006 vs T525D157M010AHE025 |
04051-030MZ | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T530D157M010ATE006 vs 04051-030MZ |
10TVE150ML | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Panasonic Electronic Components | T530D157M010ATE006 vs 10TVE150ML |
T598D157M010ATE025 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D157M010ATE006 vs T598D157M010ATE025 |
T525D157M010ATE055 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | T530D157M010ATE006 vs T525D157M010ATE055 |
T525D157M010AHE055 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T530D157M010ATE006 vs T525D157M010AHE055 |