-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH6629
|
Newark | Cap, 150Uf, 10V, Tant, Polymer, Case D Rohs Compliant: No |Kemet T525D157M010AHE055 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1000 | Buy Now |
DISTI #
399-T525D157M010AHE055TR-ND
|
DigiKey | CAP TANT SMD POLYMER Min Qty: 500 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6029 | Buy Now |
DISTI #
T525D157M010AHE055
|
Avnet Americas | Tantalum Polymer Capacitor, 150 uF, 10 V, ± 20%, D, 55 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T525D157M010AHE055) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.5200 | Buy Now |
DISTI #
80-T525D157M10AHE055
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=55mOhms RoHS: Not Compliant | 0 |
|
$1.6000 | Order Now |
DISTI #
T525D157M010AHE055
|
Avnet Abacus | Tantalum Polymer Capacitor, 150 uF, 10 V, � 20%, D, 55 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T525D157M010AHE055) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 37 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T525D157M010AHE055
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T525D157M010AHE055
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 55 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.15 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 500 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T525D157M010AHE055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T525D157M010AHE055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540D157M010AH6520 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | T525D157M010AHE055 vs T540D157M010AH6520 |
T530D157M010AHE005 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T525D157M010AHE055 vs T530D157M010AHE005 |
10TCF150ML | Tantalum Capacitor, Tantalum (solid Polymer) | Panasonic Electronic Components | T525D157M010AHE055 vs 10TCF150ML |
T530D157M010ATE010 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T525D157M010AHE055 vs T530D157M010ATE010 |
T525D157M010AHE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T525D157M010AHE055 vs T525D157M010AHE025 |
04051-030MZ | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T525D157M010AHE055 vs 04051-030MZ |
10TVE150ML | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Panasonic Electronic Components | T525D157M010AHE055 vs 10TVE150ML |
T598D157M010ATE025 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T525D157M010AHE055 vs T598D157M010ATE025 |
T525D157M010ATE055 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | T525D157M010AHE055 vs T525D157M010ATE055 |
T51D157M010C0040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T525D157M010AHE055 vs T51D157M010C0040 |