-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M9495
|
Newark | Capacitor,150Uf,10Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T530D157M010AHE005 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1000 / $3.9600 | Buy Now |
DISTI #
399-T530D157M010AHE005TR-ND
|
DigiKey | CAP TANT POLY 150UF 10V 2917 Min Qty: 500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3936 | Buy Now |
DISTI #
T530D157M010AHE005
|
Avnet Americas | Tantalum Polymer Capacitor, 150 uF, 10 V, ± 20%, D, 5 mohm, 2917 [7343-31 Metric] - Custom Tape W/Leader (Alt: T530D157M010AHE005) RoHS: Not Compliant Min Qty: 42 Package Multiple: 42 Lead time: 21 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.7200 / $4.4400 | Buy Now |
DISTI #
80-T530D157M10AHE5
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=5mOhms RoHS: Not Compliant | 0 |
|
$3.3400 / $5.2700 | Order Now |
DISTI #
T530D157M010AHE005
|
TTI | Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=5mOhms Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$3.0600 / $3.3800 | Buy Now |
DISTI #
T530D157M010AHE005
|
Avnet Americas | Tantalum Polymer Capacitor, 150 uF, 10 V, ± 20%, D, 5 mohm, 2917 [7343-31 Metric] - Custom Tape W/Leader (Alt: T530D157M010AHE005) RoHS: Not Compliant Min Qty: 42 Package Multiple: 42 Lead time: 21 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.7200 / $4.4400 | Buy Now |
DISTI #
T530D157M010AHE005
|
Avnet Abacus | Tantalum Polymer Capacitor, 150 uF, 10 V, � 20%, D, 5 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T530D157M010AHE005) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3415687
|
Farnell | CAP, 150UF, 10V, TANT, POLYMER, CASE D RoHS: Not Compliant Min Qty: 500 Lead time: 20 Weeks, 1 Days Container: Reel | 0 |
|
$3.2492 / $3.3877 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T530D157M010AHE005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T530D157M010AHE005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 5 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.15 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1775 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T530D157M010AHE005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T530D157M010AHE005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04051-031MZ/HR | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T530D157M010AHE005 vs 04051-031MZ/HR |
04051-031MZ | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T530D157M010AHE005 vs 04051-031MZ |
04051-030MZ | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T530D157M010AHE005 vs 04051-030MZ |
T598D157M010AHE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T530D157M010AHE005 vs T598D157M010AHE025 |
T525D157M010AHE055C-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | T530D157M010AHE005 vs T525D157M010AHE055C-7280 |
04051-030MZ/HR | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T530D157M010AHE005 vs 04051-030MZ/HR |
T598D157M010AHE045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T530D157M010AHE005 vs T598D157M010AHE045 |
T530D157M010AH4095 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | T530D157M010AHE005 vs T530D157M010AH4095 |
T525D157M010ATE055C-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | T530D157M010AHE005 vs T525D157M010ATE055C-7280 |
T598D157M010AHS045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T530D157M010AHE005 vs T598D157M010AHS045 |