Part Details for T530D157M010AH4095 by KEMET Corporation
Overview of T530D157M010AH4095 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T530D157M010AH4095
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T530D157M010AH4095TR-ND
|
DigiKey | 150.UF 10.0V Min Qty: 500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.0186 | Buy Now |
DISTI #
T530D157M010AH4095
|
Avnet Abacus | Cap Tant Polymer SMD 150F 20% 10V D Case Low ESR T&R - Tape and Reel (Alt: T530D157M010AH4095) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for T530D157M010AH4095
T530D157M010AH4095 CAD Models
T530D157M010AH4095 Part Data Attributes
|
T530D157M010AH4095
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T530D157M010AH4095
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, 2917
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 6 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2917 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Width | 4.3 mm |
Alternate Parts for T530D157M010AH4095
This table gives cross-reference parts and alternative options found for T530D157M010AH4095. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T530D157M010AH4095, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T598D157M010AHE045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T530D157M010AH4095 vs T598D157M010AHE045 |
T598D157M010AHS025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T530D157M010AH4095 vs T598D157M010AHS025 |
04051-031MZ/HR | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T530D157M010AH4095 vs 04051-031MZ/HR |
T525D157M010AHE025C-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | T530D157M010AH4095 vs T525D157M010AHE025C-7280 |
04051-030MZ/HR | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T530D157M010AH4095 vs 04051-030MZ/HR |
04052-034 | CAP,TANTALUM / TA2O5,150UF,10VDC,20% -TOL,20% +TOL | KEMET Corporation | T530D157M010AH4095 vs 04052-034 |
04051-030MZ | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T530D157M010AH4095 vs 04051-030MZ |
T525D157M010ATE055C-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | T530D157M010AH4095 vs T525D157M010ATE055C-7280 |
T525D157M010AHE055C-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | T530D157M010AH4095 vs T525D157M010AHE055C-7280 |