-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T521V565M050ATE090TR-ND
|
DigiKey | CAP TANT SMD POLYMER Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3029 | Buy Now |
DISTI #
80-T521V565M050ATE90
|
Mouser Electronics | Tantalum Capacitors - Polymer 50V 5.6uF 20% ESR=90mOhms RoHS: Compliant | 0 |
|
$1.1700 / $1.2400 | Order Now |
DISTI #
T521V565M050ATE090
|
Avnet Abacus | Tantalum Polymer Capacitor, 5.6 uF, 50 V, � 20%, V, 90 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: T521V565M050ATE090) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T521V565M050ATE090
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T521V565M050ATE090
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 5.6 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 90 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.028 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 432.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T521V565M050ATE090. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T521V565M050ATE090, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T521V565M050AHE090 | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | T521V565M050ATE090 vs T521V565M050AHE090 |
T521V565M050APE070 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521V565M050ATE090 vs T521V565M050APE070 |
T521V565M050AHE070 | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | T521V565M050ATE090 vs T521V565M050AHE070 |
T521V565M050APE090 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521V565M050ATE090 vs T521V565M050APE090 |
T521V565M050ATE0907280 | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | T521V565M050ATE090 vs T521V565M050ATE0907280 |
T521V565M050APE0707280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521V565M050ATE090 vs T521V565M050APE0707280 |
T521V565M050AHE0907280 | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | T521V565M050ATE090 vs T521V565M050AHE0907280 |
T521V565M050AHE0707280 | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | T521V565M050ATE090 vs T521V565M050AHE0707280 |
T521V565M050AME090 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521V565M050ATE090 vs T521V565M050AME090 |
T521V565M050ANE090 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521V565M050ATE090 vs T521V565M050ANE090 |