There are no models available for this part yet.
Overview of T521V565M050ANE090 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for T521V565M050ANE090 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80-T521V565M50ANE90
|
Mouser Electronics | Tantalum Capacitors - Polymer 50V 5.6uF 2917 20% ESR=90mOhms RoHS: Compliant | 0 |
|
$2.0700 | Order Now |
CAD Models for T521V565M050ANE090 by KEMET Corporation
Part Data Attributes for T521V565M050ANE090 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
5.6 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
90 mΩ
|
Height
|
1.8 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.028 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
432.5 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T521V565M050ANE090
This table gives cross-reference parts and alternative options found for T521V565M050ANE090. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T521V565M050ANE090, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T521V565M050AHE090 | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | T521V565M050ANE090 vs T521V565M050AHE090 |
T521V565M050APE070 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521V565M050ANE090 vs T521V565M050APE070 |
T521V565M050AHE070 | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | T521V565M050ANE090 vs T521V565M050AHE070 |
T521V565M050APE090 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521V565M050ANE090 vs T521V565M050APE090 |
T521V565M050ATE0907280 | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | T521V565M050ANE090 vs T521V565M050ATE0907280 |
T521V565M050APE0707280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521V565M050ANE090 vs T521V565M050APE0707280 |
T521V565M050AHE0907280 | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | T521V565M050ANE090 vs T521V565M050AHE0907280 |
T521V565M050AHE0707280 | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | T521V565M050ANE090 vs T521V565M050AHE0707280 |
T521V565M050AME090 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521V565M050ANE090 vs T521V565M050AME090 |
T521V565M050APE0907280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521V565M050ANE090 vs T521V565M050APE0907280 |