-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T521V476M016ATE080TR-ND
|
DigiKey | CAP TANT SMD POLYMER Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7333 | Buy Now |
DISTI #
T521V476M016ATE080
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 16 V, ± 20%, V, 80 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: T521V476M016ATE080) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.9607 | Buy Now |
DISTI #
80-T521V476M16ATE80
|
Mouser Electronics | Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=80mOhms RoHS: Compliant | 0 |
|
$0.6850 / $1.8600 | Order Now |
DISTI #
T521V476M016ATE080
|
Avnet Abacus | Tantalum Polymer Capacitor, 47 uF, 16 V, � 20%, V, 80 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: T521V476M016ATE080) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T521V476M016ATE080
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T521V476M016ATE080
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 80 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0752 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 460 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T521V476M016ATE080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T521V476M016ATE080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T521V476M016AME070 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521V476M016ATE080 vs T521V476M016AME070 |
T521V476M016AHE0407280 | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | T521V476M016ATE080 vs T521V476M016AHE0407280 |
T521V476M016ATE070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T521V476M016ATE080 vs T521V476M016ATE070 |
T521V476M016ATE0707280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521V476M016ATE080 vs T521V476M016ATE0707280 |
T521V476M016ANE0807280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521V476M016ATE080 vs T521V476M016ANE0807280 |
T521V476M016ATE0807280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | T521V476M016ATE080 vs T521V476M016ATE0807280 |
T521V476M016APE040 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521V476M016ATE080 vs T521V476M016APE040 |
T521V476M016AHE055 | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | T521V476M016ATE080 vs T521V476M016AHE055 |
T521V476M016ANE0557280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521V476M016ATE080 vs T521V476M016ANE0557280 |
T521V476M016ANE0407280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521V476M016ATE080 vs T521V476M016ANE0407280 |