Part Details for T521V476M016AME070 by KEMET Corporation
Overview of T521V476M016AME070 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for T521V476M016AME070
T521V476M016AME070 CAD Models
T521V476M016AME070 Part Data Attributes
|
T521V476M016AME070
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T521V476M016AME070
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0752 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 490 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T521V476M016AME070
This table gives cross-reference parts and alternative options found for T521V476M016AME070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T521V476M016AME070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T521V476M016AHE0407280 | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | T521V476M016AME070 vs T521V476M016AHE0407280 |
T521V476M016ATE070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T521V476M016AME070 vs T521V476M016ATE070 |
T521V476M016ATE0707280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521V476M016AME070 vs T521V476M016ATE0707280 |
T521V476M016ANE0807280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521V476M016AME070 vs T521V476M016ANE0807280 |
T521V476M016ATE0807280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | T521V476M016AME070 vs T521V476M016ATE0807280 |
T521V476M016APE040 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521V476M016AME070 vs T521V476M016APE040 |
T521V476M016AHE055 | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | T521V476M016AME070 vs T521V476M016AHE055 |
T521V476M016ANE0557280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521V476M016AME070 vs T521V476M016ANE0557280 |
T521V476M016ANE0407280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521V476M016AME070 vs T521V476M016ANE0407280 |
T521V476M016APE055 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521V476M016AME070 vs T521V476M016APE055 |