Part Details for T520W337M2R5AHE015 by KEMET Corporation
Overview of T520W337M2R5AHE015 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T520W337M2R5AHE015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH6405
|
Newark | Cap, 330Uf, 2.5V, Tant, Polymer, Case W Rohs Compliant: No |Kemet T520W337M2R5AHE015 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5900 / $1.8800 | Buy Now |
DISTI #
T520W337M2R5AHE015
|
Avnet Abacus | Tantalum Polymer Capacitor, 330 uF, 2.5 V, � 20%, W, 15 mohm, 2917 [7343-15 Metric] - Tape and Reel (Alt: T520W337M2R5AHE015) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for T520W337M2R5AHE015
T520W337M2R5AHE015 CAD Models
T520W337M2R5AHE015 Part Data Attributes
|
T520W337M2R5AHE015
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520W337M2R5AHE015
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 1.4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0825 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 875 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T520W337M2R5AHE015
This table gives cross-reference parts and alternative options found for T520W337M2R5AHE015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520W337M2R5AHE015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543W337M2R5AHW040WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520W337M2R5AHE015 vs T543W337M2R5AHW040WAFL |
T520W337M2R5APE040 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520W337M2R5AHE015 vs T520W337M2R5APE040 |
T543W337M2R5ATE0257640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520W337M2R5AHE015 vs T543W337M2R5ATE0257640 |
T543W337M2R5ATW015 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | T520W337M2R5AHE015 vs T543W337M2R5ATW015 |
T543W337M2R5ATW0257640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520W337M2R5AHE015 vs T543W337M2R5ATW0257640 |
T520W337M2R5APE0407280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520W337M2R5AHE015 vs T520W337M2R5APE0407280 |
T543W337M2R5AHW0257280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T520W337M2R5AHE015 vs T543W337M2R5AHW0257280 |
T543W337M2R5AHE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | T520W337M2R5AHE015 vs T543W337M2R5AHE025 |
T543W337M2R5AHW015WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520W337M2R5AHE015 vs T543W337M2R5AHW015WAFL |
T543W337M2R5ATE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | T520W337M2R5AHE015 vs T543W337M2R5ATE025 |