-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9715
|
Newark | Capacitor Tant470Uf2.5V 0.018 Ohm 7343-20 20%, Capacitance:470Μf, Capacitance Tolerance:± 20%, Voltage(Dc):2.5V, Manufacturer Size Code:V, Esr:0.018Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm Rohs Compliant: Yes |Kemet T520V477M2R5ATE018 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8220 / $1.0400 | Buy Now |
DISTI #
399-18642-1-ND
|
DigiKey | CAP TANT POLY 470UF 2.5V 2917 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22000 In Stock |
|
$0.6981 / $1.8600 | Buy Now |
DISTI #
T520V477M2R5ATE018
|
Avnet Americas | Tantalum Polymer Capacitor, 470 uF, 2.5 V, ± 20%, V, 18 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: T520V477M2R5ATE018) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.1718 | Buy Now |
DISTI #
T520V477M2R5ATE018
|
Avnet Americas | Tantalum Polymer Capacitor, 470 uF, 2.5 V, ± 20%, V, 18 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: T520V477M2R5ATE018) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.1718 | Buy Now |
DISTI #
80-T520V477M2R5ATE18
|
Mouser Electronics | Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=18mOhms RoHS: Compliant | 223 |
|
$0.6840 / $1.8600 | Buy Now |
DISTI #
70096102
|
RS | Capacitor, Tantalum SMT Conductive Polymer, Ko-Cap470uF, 2.5V, 20% | KEMET T520V477M2R5ATE018 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5800 / $1.9800 | RFQ |
DISTI #
T520V477M2R5ATE018
|
Avnet Abacus | Tantalum Polymer Capacitor, 470 uF, 2.5 V, � 20%, V, 18 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: T520V477M2R5ATE018) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520V477M2R5ATE018
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520V477M2R5ATE018
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1175 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 800 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T520V477M2R5ATE018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520V477M2R5ATE018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2R5TPE470M7 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | T520V477M2R5ATE018 vs 2R5TPE470M7 |
2R5TPE470M9 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | T520V477M2R5ATE018 vs 2R5TPE470M9 |
T520V477M2R5ATE009 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V477M2R5ATE018 vs T520V477M2R5ATE009 |
2R5TPE470MI | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | T520V477M2R5ATE018 vs 2R5TPE470MI |
T520V477M2R5ATE015 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V477M2R5ATE018 vs T520V477M2R5ATE015 |
2R5TAE470MF | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Panasonic Electronic Components | T520V477M2R5ATE018 vs 2R5TAE470MF |
2R5TPE470MC | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | T520V477M2R5ATE018 vs 2R5TPE470MC |
T520V477M2R5ATE012 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V477M2R5ATE018 vs T520V477M2R5ATE012 |
T520V477M2R5ATE007 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V477M2R5ATE018 vs T520V477M2R5ATE007 |
T55Z477M2R5C0025 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T520V477M2R5ATE018 vs T55Z477M2R5C0025 |