Capacitors
T520V477M2R5ATE009
Description: Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP

Overview of T520V477M2R5ATE009 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T520V477M2R5ATE009 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 33AH2145
Newark Cap Ta Polymer 470Uf 2.5Vdc 20% Smd 7343-20 Rohs Compliant: Yes |Kemet T520V477M2R5ATE009 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $1.3200
  • 2,000 $1.2600
  • 4,000 $1.1500
  • 6,000 $1.1100
  • 10,000 $1.0700
$1.0700 / $1.3200 Buy Now
DISTI # 94W4890
Newark Tantalum Capacitor, 470Uf, 2.5V, Capacitance:470µf, Capacitance Tolerance:± 20%, Voltage(Dc):2.5V, Manufacturer Size Code:V, Esr:0.009Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T520V477M2R5ATE009 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $1.4100
$1.4100 Buy Now
DISTI # 36J8515
Newark Tantalum Capacitor, 470Uf, 2.5V, Capacitance:470µf, Capacitance Tolerance:± 20%, Voltage(Dc):2.5V, Manufacturer Size Code:V, Esr:0.009Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T520V477M2R5ATE009 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $1.2100
  • 2,000 $1.1400
  • 4,000 $1.0300
  • 6,000 $0.9870
  • 10,000 $0.9500
$0.9500 / $1.2100 Buy Now
DISTI # 399-4108-1-ND
DigiKey CAP TANT POLY 470UF 2.5V 2917 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4506
In Stock
  • 1 $2.2000
  • 10 $1.6940
  • 50 $1.5564
  • 100 $1.2906
  • 500 $1.0376
  • 1,000 $0.9079
  • 2,000 $0.8755
  • 5,000 $0.8431
  • 10,000 $0.8269
$0.8269 / $2.2000 Buy Now
DISTI # T520V477M2R5ATE009
Avnet Americas Tantalum Polymer Capacitor, 470 uF, 2.5 V, ± 20%, V, 9 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: T520V477M2R5ATE009) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1,000 $1.2794
$1.2794 Buy Now
DISTI # 80-T520V477M2R5ATE9
Mouser Electronics Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=9mOhms RoHS: Compliant 2158
  • 1 $2.2000
  • 10 $1.6900
  • 50 $1.5500
  • 100 $1.2900
  • 500 $1.0300
  • 1,000 $0.9070
  • 2,000 $0.8750
  • 5,000 $0.8420
$0.8420 / $2.2000 Buy Now
DISTI # V72:2272_09063723
Arrow Electronics Cap Tant Polymer 470uF 2.5VDC V CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-19 0.009 Ohm 105°C T/R RoHS: Compliant Min Qty: 85 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2240 Container: Cut Strips Americas - 228
  • 1 $1.3835
  • 10 $1.2416
  • 25 $1.1802
  • 100 $0.9062
$0.9062 / $1.3835 Buy Now
DISTI # 70395830
RS 470uF Solid Polymer Tantalum Electrolytic Capacitor, 2.5 VDC +/-20%, T520 Series | KEMET T520V477M2R5ATE009 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 1000
  • 1 $2.1200
  • 5 $1.9500
  • 10 $1.8700
  • 100 $1.7000
  • 250 $1.5900
$1.5900 / $2.1200 Buy Now
DISTI # 64994172
Verical Cap Tant Polymer 470uF 2.5VDC V CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-19 0.009 Ohm 105°C T/R RoHS: Compliant Min Qty: 85 Package Multiple: 1 Date Code: 2240 Americas - 228
  • 100 $0.9062
$0.9062 Buy Now
DISTI # T520V477M2R5ATE009
TTI Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=9mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 1000
In Stock
  • 1,000 $0.8500
  • 2,000 $0.8300
  • 5,000 $0.8200
  • 10,000 $0.8000
$0.8000 / $0.8500 Buy Now
DISTI # T520V477M2R5ATE009
TME Capacitor: tantalum-polymer, low ESR, 470uF, 2.5VDC, V, 2917, SMD Min Qty: 1 3
  • 1 $4.2100
  • 10 $3.3700
  • 120 $2.6400
  • 540 $1.9200
  • 1,020 $1.6600
$1.6600 / $4.2100 Buy Now
DISTI # T520V477M2R5ATE009
Avnet Abacus Tantalum Polymer Capacitor, 470 uF, 2.5 V, � 20%, V, 9 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: T520V477M2R5ATE009) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
CHIPMALL.COM LIMITED CAP TANT POLY 470UF 2.5V 2917 773
  • 1 $0.3921
  • 10 $0.3830
  • 50 $0.3770
  • 100 $0.3709
$0.3709 / $0.3921 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 20
  • 1 $1.5400
  • 100 $1.1500
  • 1,000 $1.0000
$1.0000 / $1.5400 Buy Now
New Advantage Corporation Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917 RoHS: Compliant Min Qty: 1 Package Multiple: 1 898
  • 1 $2.1000
  • 50 $1.6900
  • 100 $1.4400
  • 500 $1.0900
$1.0900 / $2.1000 Buy Now

CAD Models for T520V477M2R5ATE009 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T520V477M2R5ATE009 by KEMET Corporation

T520V477M2R5ATE009
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
16 Weeks
Samacsys Manufacturer
KEMET
Capacitance
470 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
9 mΩ
Height
1.8 mm
JESD-609 Code
e3
Leakage Current
0.1175 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
2.5 V
Ripple Current
1150 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T520V477M2R5ATE009
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T520V477M2R5ATE009

This table gives cross-reference parts and alternative options found for T520V477M2R5ATE009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520V477M2R5ATE009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2R5TPE470M9 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT Panasonic Electronic Components T520V477M2R5ATE009 vs 2R5TPE470M9
T520V477M2R5ATE007 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP KEMET Corporation T520V477M2R5ATE009 vs T520V477M2R5ATE007
2R5TAE470M CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5 V, 470 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT SANYO Electric Co Ltd T520V477M2R5ATE009 vs 2R5TAE470M
T520V477M2R5AHE0077280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP KEMET Corporation T520V477M2R5ATE009 vs T520V477M2R5AHE0077280
T520V477M2R5AHE006 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917 KEMET Corporation T520V477M2R5ATE009 vs T520V477M2R5AHE006
T520V477M2R5AME0187280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520V477M2R5ATE009 vs T520V477M2R5AME0187280
T520V477M2R5APE018 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520V477M2R5ATE009 vs T520V477M2R5APE018
T520V477M2R5AME0067280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520V477M2R5ATE009 vs T520V477M2R5AME0067280
T520V477M2R5ANE0127280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520V477M2R5ATE009 vs T520V477M2R5ANE0127280
T520V477M2R5APE015 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520V477M2R5ATE009 vs T520V477M2R5APE015

Related Parts for T520V477M2R5ATE009

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T520V477M2R5ATE009 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T520V477M2R5ATE009 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T520V477M2R5ATE009 would you like to use for your alert(s)?
  • Please alert me when T520V477M2R5ATE009 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T520V477M2R5ATE009 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T520V477M2R5ATE009 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T520V477M2R5ATE009 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T520V477M2R5ATE009.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T520V477M2R5ATE009 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: