-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K0517
|
Newark | Capacitor,220Uf,10Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T520D227M010AHE018 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9070 / $1.2200 | Buy Now |
DISTI #
399-T520D227M010AHE018CT-ND
|
DigiKey | CAP TANT POLY 220UF 10V 2917 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$0.9299 / $2.4300 | Buy Now |
DISTI #
80-T520D227M10AHE018
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 220uF 20% ESR=18mOhms RoHS: Not Compliant | 436 |
|
$0.9200 / $2.3400 | Buy Now |
DISTI #
T520D227M010AHE018
|
TTI | Tantalum Capacitors - Polymer 10V 220uF 20% ESR=18mOhms Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.9100 / $1.0800 | Buy Now |
DISTI #
T520D227M010AHE018
|
Avnet Abacus | Tantalum Polymer Capacitor, 220 uF, 10 V, � 20%, D, 18 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T520D227M010AHE018) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520D227M010AHE018
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520D227M010AHE018
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.22 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 875 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T520D227M010AHE018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520D227M010AHE018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543D227M010AKE025 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T520D227M010AHE018 vs T543D227M010AKE025 |
T543D227M010AKW0407280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T520D227M010AHE018 vs T543D227M010AKW0407280 |
T543D227M010AKW010 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T520D227M010AHE018 vs T543D227M010AKW010 |
T543D227M010AKE0067280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T520D227M010AHE018 vs T543D227M010AKE0067280 |
T543D227M010AKS0067280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T520D227M010AHE018 vs T543D227M010AKS0067280 |
NTP227M10TRD(40)3KF | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, 2917 | NIC Components Corp | T520D227M010AHE018 vs NTP227M10TRD(40)3KF |
T520D227M010ATE040C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520D227M010AHE018 vs T520D227M010ATE040C-7280 |
T543D227M010AKS0407280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T520D227M010AHE018 vs T543D227M010AKS0407280 |
TA010PCJ227MDR0015 | Tantalum Capacitor, Tantalum (solid Polymer), | VENKEL LTD | T520D227M010AHE018 vs TA010PCJ227MDR0015 |
T520D227M010ATE0407280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520D227M010AHE018 vs T520D227M010ATE0407280 |