There are no models available for this part yet.
Overview of T543D227M010AKE025 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for T543D227M010AKE025 by KEMET Corporation
Part Data Attributes for T543D227M010AKE025 by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
220 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
25 mΩ
|
Height
|
2.8 mm
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Plastic, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T543D227M010AKE025
This table gives cross-reference parts and alternative options found for T543D227M010AKE025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543D227M010AKE025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543D227M010AKE0187280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T543D227M010AKE025 vs T543D227M010AKE0187280 |
T520D227M010ANE0407280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D227M010AKE025 vs T520D227M010ANE0407280 |
10TPB220ML | CAPACITOR, TANTALUM, SOLID POLYMER, 2917, CHIP, ROHS COMPLIANT | SANYO Electric Co Ltd | T543D227M010AKE025 vs 10TPB220ML |
T543D227M010AKS018 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T543D227M010AKE025 vs T543D227M010AKS018 |
T520D227M010AME0187280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D227M010AKE025 vs T520D227M010AME0187280 |
T520D227M010AME018 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D227M010AKE025 vs T520D227M010AME018 |
TA010PCJ227MDR0015 | Tantalum Capacitor, Tantalum (solid Polymer), | VENKEL LTD | T543D227M010AKE025 vs TA010PCJ227MDR0015 |
T56D227M010CSS025 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T543D227M010AKE025 vs T56D227M010CSS025 |
B45296R1227M419 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | TDK Epcos | T543D227M010AKE025 vs B45296R1227M419 |
NTP227M10TRD(55)3KF | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, 2917 | NIC Components Corp | T543D227M010AKE025 vs NTP227M10TRD(55)3KF |