-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M9457
|
Newark | Capacitor,33Uf,6.3Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T520B336M006AHE040 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3750 / $0.4430 | Buy Now |
DISTI #
399-10331-1-ND
|
DigiKey | CAP TANT POLY 33UF 6.3V 1411 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
47 In Stock |
|
$0.3525 / $1.0800 | Buy Now |
DISTI #
T520B336M006AHE040
|
Avnet Americas | Tantalum Polymer Capacitor, 33 uF, 6.3 V, ± 20%, B, 40 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T520B336M006AHE040) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.4230 / $0.4794 | Buy Now |
DISTI #
80-T520B336M6AHE4
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=40mOhms RoHS: Not Compliant | 1018 |
|
$0.3520 / $0.9800 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
T520B336M006AHE040
|
TTI | Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=40mOhms Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.3530 | Buy Now |
DISTI #
T520B336M006AHE040
|
Avnet Americas | Tantalum Polymer Capacitor, 33 uF, 6.3 V, ± 20%, B, 40 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T520B336M006AHE040) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.4230 / $0.4794 | Buy Now |
DISTI #
T520B336M006AHE040
|
Avnet Americas | Tantalum Polymer Capacitor, 33 uF, 6.3 V, ± 20%, B, 40 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T520B336M006AHE040) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.4230 / $0.4794 | Buy Now |
DISTI #
T520B336M006AHE040
|
Avnet Abacus | Tantalum Polymer Capacitor, 33 uF, 6.3 V, � 20%, B, 40 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T520B336M006AHE040) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2938653
|
Farnell | CAP, 33UF, 6.3V, TANT, POLYMER, CASE B RoHS: Not Compliant Min Qty: 2000 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.4296 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520B336M006AHE040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520B336M006AHE040
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.02079 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 450 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T520B336M006AHE040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520B336M006AHE040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520B336M006AHE070C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | T520B336M006AHE040 vs T520B336M006AHE070C-7280 |
TCA6301336MNB0080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T520B336M006AHE040 vs TCA6301336MNB0080 |
T56B336M6R3CSS070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T520B336M006AHE040 vs T56B336M6R3CSS070 |
T56B336M6R3CSB070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T520B336M006AHE040 vs T56B336M6R3CSB070 |
T56B336M6R3CSA070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T520B336M006AHE040 vs T56B336M6R3CSA070 |
T520B336M006ATE040C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T520B336M006AHE040 vs T520B336M006ATE040C-7280 |
T56B336M6R3CZA070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T520B336M006AHE040 vs T56B336M6R3CZA070 |
T520B336M006AHE040C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | T520B336M006AHE040 vs T520B336M006AHE040C-7280 |
T520B336M006ASE070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | T520B336M006AHE040 vs T520B336M006ASE070 |
NTP336M6.3TRB | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 1411, CHIP | NIC Components Corp | T520B336M006AHE040 vs NTP336M6.3TRB |