Part Details for T56B336M6R3CZA070 by Vishay Intertechnologies
Overview of T56B336M6R3CZA070 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T56B336M6R3CZA070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T56B336M6R3CZA070
|
Avnet Americas | Capacitor Tantalum 33uF 20% 6.3V 2-Pin SMD 3528-21 T/R - Tape and Reel (Alt: T56B336M6R3CZA070) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.1070 / $1.4063 | Buy Now |
DISTI #
74-T56B336M6R3CZA070
|
Mouser Electronics | Tantalum Capacitors - Polymer 33uF 20% 6.3V Case B ESR-70mOhms RoHS: Compliant | 0 |
|
$1.2600 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$1.0300 | Buy Now |
DISTI #
T56B336M6R3CZA070
|
Avnet Americas | Capacitor Tantalum 33uF 20% 6.3V 2-Pin SMD 3528-21 T/R - Tape and Reel (Alt: T56B336M6R3CZA070) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.1070 / $1.4063 | Buy Now |
Part Details for T56B336M6R3CZA070
T56B336M6R3CZA070 CAD Models
T56B336M6R3CZA070 Part Data Attributes:
|
T56B336M6R3CZA070
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T56B336M6R3CZA070
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0207 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 544 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T56B336M6R3CZA070
This table gives cross-reference parts and alternative options found for T56B336M6R3CZA070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T56B336M6R3CZA070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T56B336M6R3CZB070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T56B336M6R3CZA070 vs T56B336M6R3CZB070 |
T520B336M006AHE040C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | T56B336M6R3CZA070 vs T520B336M006AHE040C-7280 |
T520B336M006ASE070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | T56B336M6R3CZA070 vs T520B336M006ASE070 |
T520B336M006ATE070C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T56B336M6R3CZA070 vs T520B336M006ATE070C-7280 |
T520B336M006ASE040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | T56B336M6R3CZA070 vs T520B336M006ASE040 |
T56B336M6R3CSS070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T56B336M6R3CZA070 vs T56B336M6R3CSS070 |
T56B336M6R3CSB070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T56B336M6R3CZA070 vs T56B336M6R3CSB070 |
NTP336M6.3TRB | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 1411, CHIP | NIC Components Corp | T56B336M6R3CZA070 vs NTP336M6.3TRB |
TCA6301336MRB0080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T56B336M6R3CZA070 vs TCA6301336MRB0080 |
T520B336M006AHE070C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | T56B336M6R3CZA070 vs T520B336M006AHE070C-7280 |