-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N8750
|
Newark | Cap, 10Μf, 10V, 20%, 1206, Smd, Capacitance:10Μf, Voltage Rating:10V, Product Range:T52X Ko-Cap® Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:A, Esr:0.08Ohm, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kemet T520A106M010ATE080 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3882 |
|
$0.4850 / $0.5800 | Buy Now |
DISTI #
42AC0279
|
Newark | Cap, 10Μf, 10V, 20% Rohs Compliant: Yes |Kemet T520A106M010ATE080 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.3530 / $0.3860 | Buy Now |
DISTI #
12N2820
|
Newark | Tantalum Capacitor, 10Uf 10V 0.08 Ohm 20%, 3216-18, Capacitance:10Μf, Capacitance Tolerance:± 20%, Voltage(Dc):10V, Manufacturer Size Code:A, Esr:0.08Ohm, Capacitor Case/Package:1206 [3216-18 Metric], Product Length:3.2Mm Rohs Compliant: Yes |Kemet T520A106M010ATE080 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4850 | Buy Now |
DISTI #
399-4788-1-ND
|
DigiKey | CAP TANT POLY 10UF 10V 1206 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
59980 In Stock |
|
$0.2357 / $0.8400 | Buy Now |
DISTI #
T520A106M010ATE080
|
Avnet Americas | Tantalum Polymer Capacitor, 10 uF, 10 V, ± 20%, A, 80 mohm, 1206 [3216-18 Metric] - Tape and Reel (Alt: T520A106M010ATE080) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2764 / $0.3133 | Buy Now |
DISTI #
T520A106M010ATE080
|
Avnet Americas | Tantalum Polymer Capacitor, 10 uF, 10 V, ± 20%, A, 80 mohm, 1206 [3216-18 Metric] - Tape and Reel (Alt: T520A106M010ATE080) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2764 / $0.3133 | Buy Now |
DISTI #
80-T520A106M10ATE80
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 10uF 1206 20% ESR=80mOhms RoHS: Compliant | 40003 |
|
$0.2280 / $0.8300 | Buy Now |
DISTI #
V36:1790_07464995
|
Arrow Electronics | Cap Tant Polymer 10uF 10VDC A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.08 Ohm 105°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks Date Code: 2248 | Americas - 42000 |
|
$0.2191 / $0.2257 | Buy Now |
DISTI #
V72:2272_07464995
|
Arrow Electronics | Cap Tant Polymer 10uF 10VDC A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.08 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2239 Container: Cut Strips | Americas - 1119 |
|
$0.2474 / $0.8062 | Buy Now |
DISTI #
70395859
|
RS | 10uF Solid Polymer Tantalum Electrolytic Capacitor, 10 V dc +/-20%, T520 Series | KEMET T520A106M010ATE080 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520A106M010ATE080
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520A106M010ATE080
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 80 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 300 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T520A106M010ATE080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520A106M010ATE080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520A106M010AHE080C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | T520A106M010ATE080 vs T520A106M010AHE080C-7280 |