-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, 2917
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T510X686K025ATA0457280TR-ND
|
DigiKey | CAP TANT SMD LOW ESR Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5017 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T510X686K025ATA0457280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T510X686K025ATA0457280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.017 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 980 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T510X686K025ATA0457280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T510X686K025ATA0457280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X686K025AM6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, 2917 | KEMET Corporation | T510X686K025ATA0457280 vs T493X686K025AM6110 |
T513X686K025AT64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X686K025ATA0457280 vs T513X686K025AT64107640 |
T493X686K025CH63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T510X686K025ATA0457280 vs T493X686K025CH63107280 |
T493X686K025CK6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, 2917 | KEMET Corporation | T510X686K025ATA0457280 vs T493X686K025CK6310 |
T494X686K025AHAUTO7280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T510X686K025ATA0457280 vs T494X686K025AHAUTO7280 |
T513X686K025BH6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X686K025ATA0457280 vs T513X686K025BH6210WAFL |
T495X686K025AGE1257280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T510X686K025ATA0457280 vs T495X686K025AGE1257280 |
T493X686K025CM61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X686K025ATA0457280 vs T493X686K025CM61107640 |
T493X686K025AK61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X686K025ATA0457280 vs T493X686K025AK61107640 |
T495X686K025AGE150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T510X686K025ATA0457280 vs T495X686K025AGE150 |