Part Details for T495X686K025AGE1257280 by KEMET Corporation
Overview of T495X686K025AGE1257280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495X686K025AGE1257280
T495X686K025AGE1257280 CAD Models
T495X686K025AGE1257280 Part Data Attributes
|
T495X686K025AGE1257280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X686K025AGE1257280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 125 mΩ | |
Height | 4 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.017 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 460 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T495X686K025AGE1257280
This table gives cross-reference parts and alternative options found for T495X686K025AGE1257280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X686K025AGE1257280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X686K025AM6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, 2917 | KEMET Corporation | T495X686K025AGE1257280 vs T493X686K025AM6110 |
T513X686K025AT64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X686K025AGE1257280 vs T513X686K025AT64107640 |
T493X686K025CH63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X686K025AGE1257280 vs T493X686K025CH63107280 |
T493X686K025CK6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, 2917 | KEMET Corporation | T495X686K025AGE1257280 vs T493X686K025CK6310 |
T494X686K025AHAUTO7280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T495X686K025AGE1257280 vs T494X686K025AHAUTO7280 |
T513X686K025BH6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X686K025AGE1257280 vs T513X686K025BH6210WAFL |
T493X686K025CM61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X686K025AGE1257280 vs T493X686K025CM61107640 |
T493X686K025AK61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X686K025AGE1257280 vs T493X686K025AK61107640 |
T495X686K025AGE150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X686K025AGE1257280 vs T495X686K025AGE150 |
T493X686K025BB61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X686K025AGE1257280 vs T493X686K025BB61107610 |