Capacitors
T510X227K016AHE0257280
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP

Overview of T510X227K016AHE0257280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T510X227K016AHE0257280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T510X227K016AHE0257280 by KEMET Corporation

T510X227K016AHE0257280
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
220 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
25 mΩ
Height
4 mm
JESD-609 Code
e0
Leakage Current
0.0352 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
1314 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T510X227K016AHE0257280
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T510X227K016AHE0257280

This table gives cross-reference parts and alternative options found for T510X227K016AHE0257280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T510X227K016AHE0257280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T97E227K016EAB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T510X227K016AHE0257280 vs T97E227K016EAB
T491X227K016AMAUTO CAPACITOR, TANTALUM, SOLID KEMET Corporation T510X227K016AHE0257280 vs T491X227K016AMAUTO
TR3E227K016C0150 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T510X227K016AHE0257280 vs TR3E227K016C0150
T494X227K016ATAUTO7280 CAPACITOR, TANTALUM, SOLID KEMET Corporation T510X227K016AHE0257280 vs T494X227K016ATAUTO7280
T97E227K016LSA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T510X227K016AHE0257280 vs T97E227K016LSA
T491X227K016AHAUTO7280 CAPACITOR, TANTALUM, SOLID KEMET Corporation T510X227K016AHE0257280 vs T491X227K016AHAUTO7280
TCKIC227ETLSR100 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP Cal-Chip Electronics T510X227K016AHE0257280 vs TCKIC227ETLSR100
T491X227K016ANAUTO7280 CAPACITOR, TANTALUM, SOLID KEMET Corporation T510X227K016AHE0257280 vs T491X227K016ANAUTO7280
T97E227K016HSA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T510X227K016AHE0257280 vs T97E227K016HSA
T491X227K016ZT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T510X227K016AHE0257280 vs T491X227K016ZT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T510X227K016AHE0257280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T510X227K016AHE0257280 by KEMET Corporation

  • Please alert me when T510X227K016AHE0257280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T510X227K016AHE0257280 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T510X227K016AHE0257280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T510X227K016AHE0257280 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T510X227K016AHE0257280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T510X227K016AHE0257280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: