-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T97E227K016EAB
|
Avnet Americas | Cap Tant Solid 220uF 16V E CASE 10% 6448-44 T/R - Tape and Reel (Alt: T97E227K016EAB) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$15.6686 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T97E227K016EAB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T97E227K016EAB
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 60 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0352 mA | |
Length | 7.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 920 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for T97E227K016EAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T97E227K016EAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491X227K016AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T97E227K016EAB vs T491X227K016AMAUTO |
TR3E227K016C0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T97E227K016EAB vs TR3E227K016C0150 |
T494X227K016ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T97E227K016EAB vs T494X227K016ATAUTO7280 |
T97E227K016LSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T97E227K016EAB vs T97E227K016LSA |
T491X227K016AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T97E227K016EAB vs T491X227K016AHAUTO7280 |
TCKIC227ETLSR100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T97E227K016EAB vs TCKIC227ETLSR100 |
T491X227K016ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T97E227K016EAB vs T491X227K016ANAUTO7280 |
T97E227K016HSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T97E227K016EAB vs T97E227K016HSA |
T491X227K016ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T97E227K016EAB vs T491X227K016ZT |
T450E12271CKAP | CAP,TANTALUM / TA2O5,220UF,16VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T97E227K016EAB vs T450E12271CKAP |