-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2924, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M3845
|
Newark | Capacitor,1Mf,4Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T510E108K004AHE018 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.3200 / $6.1000 | Buy Now |
DISTI #
399-T510E108K004AHE018TR-ND
|
DigiKey | CAP TANT SMD LOW ESR Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0494 | Buy Now |
DISTI #
T510E108K004AHE018
|
Avnet Americas | Cap Tant Solid 1000uF 4V E CASE 10% (7.3 X 6 X 3.6mm) SMD 7260-38 0.018 Ohm 125°C T/R - Tape and Reel (Alt: T510E108K004AHE018) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$6.5340 / $7.8408 | Buy Now |
DISTI #
80-T510E108K004AH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 1000uF 2924 10% ESR=18mOhms RoHS: Not Compliant | 0 |
|
$5.7700 / $5.9600 | Order Now |
DISTI #
T510E108K004AHE018
|
TTI | Tantalum Capacitors - Solid SMD 4V 1000uF 2924 10% ESR=18mOhms Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$5.4900 / $5.9000 | Buy Now |
DISTI #
T510E108K004AHE018
|
Avnet Americas | Cap Tant Solid 1000uF 4V E CASE 10% (7.3 X 6 X 3.6mm) SMD 7260-38 0.018 Ohm 125°C T/R - Tape and Reel (Alt: T510E108K004AHE018) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$6.5340 / $7.8408 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T510E108K004AHE018
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T510E108K004AHE018
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2924, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2924 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 18 mΩ | |
Height | 3.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.04 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1592 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for T510E108K004AHE018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T510E108K004AHE018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBMV687K004LWSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, 2924 | Kyocera AVX Components | T510E108K004AHE018 vs TBMV687K004LWSB0800 |
TBMV687K004LBSB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, 2924 | Kyocera AVX Components | T510E108K004AHE018 vs TBMV687K004LBSB0045 |
TBMV687K004LRSB0H00 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | T510E108K004AHE018 vs TBMV687K004LRSB0H00 |
TBMV687K004LSSB0900 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | T510E108K004AHE018 vs TBMV687K004LSSB0900 |
TBMV687K004LBSB0945 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | T510E108K004AHE018 vs TBMV687K004LBSB0945 |
TBMV687K004LRSB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, 2924 | Kyocera AVX Components | T510E108K004AHE018 vs TBMV687K004LRSB0H24 |
TBMV687K004LBSB0823 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | T510E108K004AHE018 vs TBMV687K004LBSB0823 |
TBMV687K004LRSB0724 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | T510E108K004AHE018 vs TBMV687K004LRSB0724 |
TBMV687K004LRSB0923 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | T510E108K004AHE018 vs TBMV687K004LRSB0923 |
TBMV687K004LSSB0800 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | T510E108K004AHE018 vs TBMV687K004LSSB0800 |