There are no models available for this part yet.
Overview of TBMV687K004LSSB0800 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TBMV687K004LSSB0800 by Kyocera AVX Components
Part Data Attributes for TBMV687K004LSSB0800 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2924
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
1000 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
18 mΩ
|
Height
|
3.55 mm
|
JESD-609 Code
|
e0
|
Length
|
7.3 mm
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Size Code
|
2924
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Width
|
6.1 mm
|
Alternate Parts for TBMV687K004LSSB0800
This table gives cross-reference parts and alternative options found for TBMV687K004LSSB0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBMV687K004LSSB0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBMV687K004LWSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, 2924 | Kyocera AVX Components | TBMV687K004LSSB0800 vs TBMV687K004LWSB0800 |
TBMV687K004LWSB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, 2924 | Kyocera AVX Components | TBMV687K004LSSB0800 vs TBMV687K004LWSB0023 |
TBMV687K004LSSB0024 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBMV687K004LSSB0800 vs TBMV687K004LSSB0024 |
TBMV687K004LRSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, 2924 | Kyocera AVX Components | TBMV687K004LSSB0800 vs TBMV687K004LRSB0900 |
TBMV687K004LBSB0945 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBMV687K004LSSB0800 vs TBMV687K004LBSB0945 |
TBMV687K004LBSB0724 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBMV687K004LSSB0800 vs TBMV687K004LBSB0724 |
TBMV687K004LWSB0045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBMV687K004LSSB0800 vs TBMV687K004LWSB0045 |
TCKOG108HTLSR050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2924, CHIP | Cal-Chip Electronics | TBMV687K004LSSB0800 vs TCKOG108HTLSR050 |
TBMV687K004LRSB0023 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBMV687K004LSSB0800 vs TBMV687K004LRSB0023 |
TBMV687K004LBSB0824 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBMV687K004LSSB0800 vs TBMV687K004LBSB0824 |