Part Details for T4ZH336M015LRLB4723 by Kyocera AVX Components
Overview of T4ZH336M015LRLB4723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T4ZH336M015LRLB4723
T4ZH336M015LRLB4723 CAD Models
T4ZH336M015LRLB4723 Part Data Attributes
|
T4ZH336M015LRLB4723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
T4ZH336M015LRLB4723
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 180 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.00495 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 365 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for T4ZH336M015LRLB4723
This table gives cross-reference parts and alternative options found for T4ZH336M015LRLB4723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T4ZH336M015LRLB4723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09HC336MZBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T4ZH336M015LRLB4723 vs CWR09HC336MZBBULK |
CWR09HK336MDTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T4ZH336M015LRLB4723 vs CWR09HK336MDTR |
TAZH336M015LWSDT900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T4ZH336M015LRLB4723 vs TAZH336M015LWSDT900 |
TAZH336M015LESD0700 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 33uF, 2915, | Kyocera AVX Components | T4ZH336M015LRLB4723 vs TAZH336M015LESD0700 |
TAZH336M015CEMD0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 33uF, 2915, | Kyocera AVX Components | T4ZH336M015LRLB4723 vs TAZH336M015CEMD0723 |
T497H336M015BB6111 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T4ZH336M015LRLB4723 vs T497H336M015BB6111 |
TAZH336M015CDSZ0845 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 33uF, 2915, | Kyocera AVX Components | T4ZH336M015LRLB4723 vs TAZH336M015CDSZ0845 |
TAZH336M015CDMD0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 33uF, 2915, | Kyocera AVX Components | T4ZH336M015LRLB4723 vs TAZH336M015CDMD0H23 |
TAZH336M015CCLT0845 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 33uF, 2915, | Kyocera AVX Components | T4ZH336M015LRLB4723 vs TAZH336M015CCLT0845 |
TAZH336M015CBLZT800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T4ZH336M015LRLB4723 vs TAZH336M015CBLZT800 |