Part Details for T497H336M015BB6111 by KEMET Corporation
Overview of T497H336M015BB6111 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for T497H336M015BB6111
T497H336M015BB6111 CAD Models
T497H336M015BB6111 Part Data Attributes
|
T497H336M015BB6111
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497H336M015BB6111
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.005 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for T497H336M015BB6111
This table gives cross-reference parts and alternative options found for T497H336M015BB6111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497H336M015BB6111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09HC336MZBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T497H336M015BB6111 vs CWR09HC336MZBBULK |
CWR09HK336MDTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T497H336M015BB6111 vs CWR09HK336MDTR |
TAZH336M015LWSDT900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T497H336M015BB6111 vs TAZH336M015LWSDT900 |
TAZH336M015LESD0700 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 33uF, 2915, | Kyocera AVX Components | T497H336M015BB6111 vs TAZH336M015LESD0700 |
TAZH336M015CEMD0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 33uF, 2915, | Kyocera AVX Components | T497H336M015BB6111 vs TAZH336M015CEMD0723 |
TAZH336M015CDSZ0845 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 33uF, 2915, | Kyocera AVX Components | T497H336M015BB6111 vs TAZH336M015CDSZ0845 |
TAZH336M015CDMD0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 33uF, 2915, | Kyocera AVX Components | T497H336M015BB6111 vs TAZH336M015CDMD0H23 |
TAZH336M015CCLT0845 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 33uF, 2915, | Kyocera AVX Components | T497H336M015BB6111 vs TAZH336M015CCLT0845 |
TAZH336M015CBLZT800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T497H336M015BB6111 vs TAZH336M015CBLZT800 |
TAZH336M015CBLB99GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T497H336M015BB6111 vs TAZH336M015CBLB99GC |