Capacitors
T499X107K016ATE300
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (dry/solid)

Overview of T499X107K016ATE300 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for T499X107K016ATE300 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-T499X107K016ATE300CT-ND
DigiKey CAP TANT SMD 175C AUTO Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 350
In Stock
  • 1 $4.0700
  • 10 $3.1250
  • 50 $2.8230
  • 100 $2.4290
  • 500 $1.9038
  • 1,000 $1.7726
  • 2,500 $1.7069
  • 5,000 $1.6741
$1.6741 / $4.0700 Buy Now
DISTI # 80-T499X107K16ATE300
Mouser Electronics Tantalum Capacitors - Solid SMD 16V 100uF 2917 10% RoHS: Compliant 583
  • 1 $4.0600
  • 10 $3.1200
  • 50 $2.8200
  • 100 $2.4200
  • 500 $1.9000
  • 1,000 $1.7700
  • 2,000 $1.7000
$1.7000 / $4.0600 Buy Now

CAD Models for T499X107K016ATE300 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T499X107K016ATE300 by KEMET Corporation

T499X107K016ATE300
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
100 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
300 mΩ
Height
4 mm
JESD-609 Code
e3
Leakage Current
0.016 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
AEC-Q200
Ripple Current
148.4 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Pitch
1.3 mm
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T499X107K016ATE300
    KEMET Corporation
    Tantalum Capacitor, Tantalum (dry/solid)
    VS

Alternate Parts for T499X107K016ATE300

This table gives cross-reference parts and alternative options found for T499X107K016ATE300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T499X107K016ATE300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T499X107K016AGE3007027 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T499X107K016ATE300 vs T499X107K016AGE3007027
T499X107K016ATE3007027 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T499X107K016ATE300 vs T499X107K016ATE3007027
T499X107K016AHE3007280 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T499X107K016ATE300 vs T499X107K016AHE3007280
T499X107K016AME300 CAPACITOR, TANTALUM, SOLID KEMET Corporation T499X107K016ATE300 vs T499X107K016AME300
T499X107K016ANE300 CAPACITOR, TANTALUM, SOLID KEMET Corporation T499X107K016ATE300 vs T499X107K016ANE300
T499X107K016ATE3007280 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T499X107K016ATE300 vs T499X107K016ATE3007280

Related Parts for T499X107K016ATE300

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T499X107K016ATE300 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T499X107K016ATE300 by KEMET Corporation

  • Please alert me when T499X107K016ATE300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T499X107K016ATE300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T499X107K016ATE300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T499X107K016ATE300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T499X107K016ATE300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T499X107K016ATE300 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: