There are no models available for this part yet.
Overview of T499X107K016ATE3007280 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T499X107K016ATE3007280 by KEMET Corporation
Part Data Attributes for T499X107K016ATE3007280 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
100 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
300 mΩ
|
Height
|
4 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.016 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 13 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
148.4 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T499X107K016ATE3007280
This table gives cross-reference parts and alternative options found for T499X107K016ATE3007280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T499X107K016ATE3007280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T499X107K016AGE3007027 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T499X107K016ATE3007280 vs T499X107K016AGE3007027 |
T499X107K016ATE3007027 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T499X107K016ATE3007280 vs T499X107K016ATE3007027 |
T499X107K016AHE3007280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T499X107K016ATE3007280 vs T499X107K016AHE3007280 |
T499X107K016AME300 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499X107K016ATE3007280 vs T499X107K016AME300 |
T499X107K016ANE300 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499X107K016ATE3007280 vs T499X107K016ANE300 |