Capacitors
T497G226K025AT6110
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2711, CHIP, ROHS COMPLIANT

Overview of T497G226K025AT6110 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for T497G226K025AT6110 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 93AC4343
Newark 22.0Uf 25.0V |Kemet T497G226K025AT6110 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 400 $5.0400
  • 800 $4.9000
  • 1,600 $4.6100
  • 2,400 $4.4000
$4.4000 / $5.0400 Buy Now
DISTI # 399-T497G226K025AT6110TR-ND
DigiKey CAP TANT SMD HI-REL Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $4.9995
$4.9995 Buy Now

CAD Models for T497G226K025AT6110 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T497G226K025AT6110 by KEMET Corporation

T497G226K025AT6110
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2611
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1400 mΩ
Height
2.79 mm
JESD-609 Code
e3
Leakage Current
0.0055 mA
Length
6.73 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
119.6 mA
Size Code
2711
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
2.79 mm
Want to compare parts?
  1. T497G226K025AT6110
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2711, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for T497G226K025AT6110

This table gives cross-reference parts and alternative options found for T497G226K025AT6110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497G226K025AT6110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T419G226K025CBTLVL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2711, KEMET Corporation T497G226K025AT6110 vs T419G226K025CBTLVL
T419G226K025RHTLVL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2711, KEMET Corporation T497G226K025AT6110 vs T419G226K025RHTLVL
T419G226K025TB42517610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2711 KEMET Corporation T497G226K025AT6110 vs T419G226K025TB42517610
CWR16KH226KBGB/HR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2711, CHIP Vishay Intertechnologies T497G226K025AT6110 vs CWR16KH226KBGB/HR
CWR29KC226KZGBTR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2711, CHIP Kyocera AVX Components T497G226K025AT6110 vs CWR29KC226KZGBTR
CWR16KB226KBGA/HR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2711, CHIP Vishay Intertechnologies T497G226K025AT6110 vs CWR16KB226KBGA/HR
CWR16KC226KCGC/FA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2711, CHIP Vishay Intertechnologies T497G226K025AT6110 vs CWR16KC226KCGC/FA
CWR16KB226KBGZ/PR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2711, CHIP Vishay Intertechnologies T497G226K025AT6110 vs CWR16KB226KBGZ/PR
T419G226K025TC42517280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2711 KEMET Corporation T497G226K025AT6110 vs T419G226K025TC42517280
T429G226K025BCTLVL7005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2711, KEMET Corporation T497G226K025AT6110 vs T429G226K025BCTLVL7005

Related Parts for T497G226K025AT6110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T497G226K025AT6110 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T497G226K025AT6110 by KEMET Corporation

  • Please alert me when T497G226K025AT6110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T497G226K025AT6110 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T497G226K025AT6110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T497G226K025AT6110 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T497G226K025AT6110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T497G226K025AT6110 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: