Part Details for CWR29KC226KZGBTR by Kyocera AVX Components
Overview of CWR29KC226KZGBTR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29KC226KZGBTR
CWR29KC226KZGBTR CAD Models
CWR29KC226KZGBTR Part Data Attributes
|
CWR29KC226KZGBTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29KC226KZGBTR
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2711, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for CWR29KC226KZGBTR
This table gives cross-reference parts and alternative options found for CWR29KC226KZGBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29KC226KZGBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419G226K025CBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2711, | KEMET Corporation | CWR29KC226KZGBTR vs T419G226K025CBTLVL |
T419G226K025RHTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2711, | KEMET Corporation | CWR29KC226KZGBTR vs T419G226K025RHTLVL |
T419G226K025TB42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2711 | KEMET Corporation | CWR29KC226KZGBTR vs T419G226K025TB42517610 |
CWR16KH226KBGB/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR29KC226KZGBTR vs CWR16KH226KBGB/HR |
CWR16KB226KBGA/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR29KC226KZGBTR vs CWR16KB226KBGA/HR |
CWR16KC226KCGC/FA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR29KC226KZGBTR vs CWR16KC226KCGC/FA |
CWR16KB226KBGZ/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR29KC226KZGBTR vs CWR16KB226KBGZ/PR |
T419G226K025TC42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2711 | KEMET Corporation | CWR29KC226KZGBTR vs T419G226K025TC42517280 |
T429G226K025BCTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2711, | KEMET Corporation | CWR29KC226KZGBTR vs T429G226K025BCTLVL7005 |
CWR16KC226KCGA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR29KC226KZGBTR vs CWR16KC226KCGA |