Part Details for T497A475K006CC611A7640 by KEMET Corporation
Overview of T497A475K006CC611A7640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for T497A475K006CC611A7640
T497A475K006CC611A7640 CAD Models
T497A475K006CC611A7640 Part Data Attributes
|
T497A475K006CC611A7640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497A475K006CC611A7640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100KHZ;MIL-PRF-55365;MIL-STD-1580 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T497A475K006CC611A7640
This table gives cross-reference parts and alternative options found for T497A475K006CC611A7640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497A475K006CC611A7640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T497A475K006CB612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1005, CHIP | KEMET Corporation | T497A475K006CC611A7640 vs T497A475K006CB612C |
T497A475K006CH612B7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497A475K006CC611A7640 vs T497A475K006CH612B7640 |
T497A475K006CH622A7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497A475K006CC611A7640 vs T497A475K006CH622A7640 |
T497A475K006CT631A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1005, CHIP, ROHS COMPLIANT | KEMET Corporation | T497A475K006CC611A7640 vs T497A475K006CT631A7280 |
T497A475K006BH64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497A475K006CC611A7640 vs T497A475K006BH64107610 |
T497A475K006CC652B7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497A475K006CC611A7640 vs T497A475K006CC652B7280 |
T497A475K006BH6310 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497A475K006CC611A7640 vs T497A475K006BH6310 |
T497A475K006CH61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, 1005 | KEMET Corporation | T497A475K006CC611A7640 vs T497A475K006CH61107280 |
T497A475K006CT6315 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497A475K006CC611A7640 vs T497A475K006CT6315 |
T497A475K006CB641B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1005, CHIP | KEMET Corporation | T497A475K006CC611A7640 vs T497A475K006CB641B |